Reference Only
LY4F-AC24
Plug-in Relays Plug-in 4PDT 24 VAC 10 A Upper mtg brckt.
Datasheet
LY4F-AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Plug In | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 78 Ohms | |
| Coil Current | 93.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | LY | |
| Height | 35.56 mm | |
| Length | 41.4 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 43.94 mm | |
| Part # Aliases | LY4FAC24NC 1536285 LY4FAC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,38 € | 19,38 € | |
| 17,71 € | 177,10 € | |
| 14,30 € | 357,50 € | |
| 13,60 € | 680,00 € | |
| 12,99 € | 1.299,00 € | |
| 12,26 € | 2.452,00 € | |
| 12,25 € | 7.350,00 € |
Need more?