Reference Only
M200X050Y7T
Wire Labels & Markers THERMTRANS, MARKER PLATE, POLY.
Datasheet
M200X050Y7T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Plate | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyester and Polyolefin | |
| Color | White | |
| Width | 2 in | |
| Series | M200X | |
| Family | Product Family Thermal Transfer Marker Plates | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 217,88 € | 217,88 € | |
| 206,75 € | 2.067,50 € | |
| 202,64 € | 5.066,00 € | |
| 199,09 € | 9.954,50 € |
Need more?