Reference Only
M300X100Y7M2
New Product
Wire Labels & Markers .
Datasheet
M300X100Y7M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Marker Plate | |
| Material | Polyester, Polyolefin (PO) | |
| Color | White | |
| Length | 25.4 mm | |
| Width | 76.2 mm | |
| Series | MP500 | |
| Family | PXE | |
| Maximum Temperature | + 82 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,48 € | 81,48 € | |
| 80,34 € | 2.008,50 € | |
| 77,90 € | 3.895,00 € | |
| 75,50 € | 7.550,00 € |
Need more?