Reference Only
M300X100Y7T
Wire Labels & Markers Thermal Transfer, Marker Plate, Polyester/Polyolefin, 3.00" W x 1.00" H, White SOLD PER THE ROLL OF 500.
Datasheet
M300X100Y7T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Plate | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Polyester and Polyolefin | |
| Color | White | |
| Width | 3 in | |
| Series | M300X | |
| Family | Product Family Thermal Transfer Marker Plates | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 260,35 € | 520,70 € | |
| 255,46 € | 2.554,60 € | |
| 247,78 € | 6.194,50 € |
Need more?