Reference Only

M81044/12-22-8

Hook-up Wire 22AWG 19x34 GR PRICE PER FT

Manufacturer:

Mfr Part:
M81044/12-22-8

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Wire Gauge - AWG22 AWG
Jacket ColorGray (Slate Gray)
Cable Length1 ft
Stranding19 x 34
Insulation MaterialPolyvinyl Fluoride (PVF)
Voltage Rating600 V
Conductor MaterialTinned Copper
Maximum Temperature+ 150 C
TypeSpec 55
Product TypeHook-up Wire
SubcategorySingle Conductor Wire
Part # Aliases282318-003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?