Reference Only
MA3L-M1331-R
Pushbutton Switches - Industrial .
Datasheet
MA3L-M1331-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Contact Form | SPDT | |
| Contact Plating | Silver | |
| Current Rating | 3 A | |
| IP Rating | IP40 | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Termination Style | Solder Terminal | |
| Type | Miniature | |
| Voltage Rating AC | 12 VAC | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,78 € | 18,78 € | |
| 18,30 € | 183,00 € | |
| 18,04 € | 451,00 € | |
| 17,79 € | 889,50 € | |
| 17,40 € | 1.740,00 € | |
| 17,18 € | 4.295,00 € | |
| 17,07 € | 8.535,00 € |
Need more?