Reference Only
MFP-3/4"-Clear
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/4, 6" Clear, Pk.
Datasheet
MFP-3/4"-Clear DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cross-Linked, Thin-Walled, Heat-Shrinkable Tubing | |
| Color | Clear | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Recovered Diameter | 9.53 mm (0.375 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MFP | |
| Features | Thin-wall, self extinguishing | |
| Flammability Rating | UL 24 VW-1 | |
| Maximum Operating Temperature | + 175 C | |
| Maximum Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 175 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536611 80610785125 00051128600894 00051135366110 MFP-3/4"-CLEAR-10-10PCPKS MFP-3/4-CLEAR 7010398990 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,18 € | 571,80 € | |
| 56,65 € | 2.832,50 € |
Need more?