Reference Only
MK2P-S-AC220
Obsolete
Plug-in Relays SUPER MK RELAY
Datasheet
MK2P-S-AC220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 220 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Mounting Style | Socket | |
| Coil Type | Non-Latching | |
| Contact Material | Silver (Ag) | |
| Series | MK | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | MK2PSAC220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?