Reference Only
MKS2P AC120
Plug-in Relays 120V AC DPDT.
Datasheet
MKS2P AC120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | LED Indicator | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.13 kOhms | |
| Coil Current | 19.3 mA | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Series | MK-S | |
| Height | 52.5 mm | |
| Length | 34.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm | |
| Part # Aliases | 1706816 MKS2PAC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,93 € | 18,93 € | |
| 16,86 € | 168,60 € | |
| 16,09 € | 321,80 € | |
| 15,54 € | 932,40 € | |
| 15,00 € | 1.800,00 € | |
| 14,33 € | 3.439,20 € | |
| 13,84 € | 8.304,00 € |
Need more?