Reference Only
MLT10WH-LP
Cable Ties MLT WAVE TIE, 304 SS, HEAVY, 3.
Datasheet
MLT10WH-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 33 in | |
| Width | 0.311 in | |
| Tensile Strength | 204 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 10 in | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 245,50 € | |
| 4,80 € | 480,00 € | |
| 4,71 € | 1.177,50 € | |
| 4,61 € | 2.305,00 € | |
| 4,53 € | 4.530,00 € |
Need more?