Reference Only
MLT4LH-LP316
Cable Ties MLT TIE, 316 SS, LIGHT HEAVY,.
Datasheet
MLT4LH-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316) | |
| Length | 14.25 in | |
| Width | 0.252 in | |
| Tensile Strength | 113 kg | |
| Maximum Bundle Diameter | 0.5 in | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 104,50 € | |
| 1,90 € | 190,00 € | |
| 1,84 € | 460,00 € | |
| 1,80 € | 900,00 € | |
| 1,76 € | 1.760,00 € | |
| 1,73 € | 4.325,00 € | |
| 1,70 € | 8.500,00 € |
Need more?