Reference Only
MLT4WH-LP
Cable Ties MLT WAVE TIE, 304 SS, HEAVY, 1.
Datasheet
MLT4WH-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 14.25 in | |
| Width | 0.311 in | |
| Tensile Strength | 408 kg | |
| Maximum Bundle Diameter | 4 in | |
| Packaging | Bulk | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 101,00 € | |
| 1,92 € | 192,00 € | |
| 1,88 € | 470,00 € | |
| 1,83 € | 915,00 € | |
| 1,81 € | 1.810,00 € | |
| 1,79 € | 4.475,00 € | |
| 1,77 € | 8.850,00 € |
Need more?