Reference Only
MLT4WS-LP
Cable Ties MLT WAVE TIE, 304 SS, STANDARD.
Datasheet
MLT4WS-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Features | Standard Duty | |
| Material | Stainless Steel (AISI 304) | |
| Length | 14.25 in | |
| Width | 0.181 in | |
| Tensile Strength | 91 kg | |
| Maximum Bundle Diameter | 4 in | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 84,50 € | |
| 1,60 € | 160,00 € | |
| 1,57 € | 392,50 € | |
| 1,52 € | 760,00 € | |
| 1,52 € | 1.520,00 € | |
| 1,50 € | 3.750,00 € | |
| 1,48 € | 7.400,00 € |
Need more?