Reference Only
MLTFC4H-LP316
Cable Ties MLT TIE 316 SS FULLY COATED 14.
Datasheet
MLTFC4H-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316), Polyester Coated | |
| Length | 17 in | |
| Width | 0.5 in | |
| Tensile Strength | 136 kg | |
| Compliance | CE; UL E56854 | |
| Maximum Bundle Diameter | 4 in | |
| Packaging | Bulk | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 178,00 € | |
| 3,39 € | 339,00 € | |
| 3,36 € | 840,00 € | |
| 3,25 € | 1.625,00 € | |
| 3,15 € | 3.150,00 € | |
| 3,04 € | 7.600,00 € |
Need more?