Reference Only
MMP172W38-C316
Wire Labels & Markers MARKER PLATE, 316 SS, 4 HOLE,.
Datasheet
MMP172W38-C316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Plate | |
| Features | Flexible, Lightweight Material | |
| Material | Stainless Steel 316 | |
| Length | 44 mm | |
| Width | 10 mm | |
| Series | MMP | |
| Maximum Temperature | + 538 C | |
| Minimum Temperature | - 80 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Code |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 91,00 € | |
| 0,90 € | 180,00 € | |
| 0,87 € | 435,00 € | |
| 0,84 € | 840,00 € | |
| 0,80 € | 1.600,00 € | |
| 0,78 € | 3.900,00 € | |
| 0,77 € | 7.700,00 € |
Need more?