Reference Only
MMP350W38-CQ
Wire Labels & Markers .
Datasheet
MMP350W38-CQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Plate | |
| Material | Stainless Steel 304 | |
| Length | 88.9 mm | |
| Width | 9.7 mm | |
| Series | MMP | |
| Height | 0.254 mm | |
| Maximum Temperature | + 538 C | |
| Minimum Temperature | - 80 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Code |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 395,00 € | |
| 0,77 € | 770,00 € | |
| 0,631 € | 1.577,50 € | |
| 0,605 € | 3.025,00 € | |
| 0,60 € | 6.000,00 € |
Need more?