
MP650-2K2K
Not Recommended for New Designs
Modular Power Supplies - Assembled 650W Modular PS Enclosed
Datasheet
MP650-2K2K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Output Power | 302.4 W | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Voltage-Channel 2 | 48 VDC | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Length | 278 mm (10.945 in) | |
| Width | 127 mm (5 in) | |
| Height | 63.5 mm (2.5 in) | |
| Industry | Medical, Industrial | |
| Series | MP650 | |
| Output Current-Channel 1 | 6.3 A | |
| Output Current-Channel 2 | 6.3 A | |
| Product Type | Modular Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?