Reference Only
MS8W63T15-L6
Cable Ties MS STRAPPING, 316 SS, .63" (15.
Datasheet
MS8W63T15-L6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316) | |
| Length | 30.7 in | |
| Width | 0.626 in | |
| Maximum Bundle Diameter | 8 in | |
| Series | MS | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7220202100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,76 € | 188,00 € | |
| 3,58 € | 358,00 € | |
| 3,51 € | 877,50 € | |
| 3,45 € | 1.725,00 € | |
| 3,41 € | 3.410,00 € | |
| 3,36 € | 8.400,00 € |
Need more?