Reference Only
MSW75T30-CR6
Cable Ties .
Datasheet
MSW75T30-CR6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Banding Straps | |
| Type | Continuous Roll | |
| Color | Metallic | |
| Features | Heavy Duty | |
| Material | Stainless Steel (AISI 316) | |
| Length | 100 ft | |
| Width | 0.75 in | |
| Series | MSW | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---