Reference Only
MY4-GS-R AC220/240
New Product
Plug-in Relays .
Datasheet
MY4-GS-R AC220/240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 220 VAC, 240 VAC | |
| Relay Contact Form | 4 Form C (4PDT) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Coil Type | Non-Latching | |
| Coil Resistance | 15.92 mOhms | |
| Coil Current | 6 A | |
| Contact Material | Silver Alloy | |
| Series | MY-GS | |
| Height | 36 mm | |
| Length | 28 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | MY4GSRAC220240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,65 € | 14,65 € | |
| 11,54 € | 115,40 € | |
| 10,56 € | 264,00 € | |
| 10,14 € | 507,00 € | |
| 9,72 € | 972,00 € | |
| 9,26 € | 2.315,00 € | |
| 8,98 € | 4.490,00 € |
Need more?