Reference Only
N100X075C1M
Wire Labels & Markers .
Datasheet
N100X075C1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Component Label | |
| Type | Thermal Transfer | |
| Material | Nylon Cloth | |
| Color | White | |
| Width | 1 in | |
| Series | N | |
| Height | 0.75 in | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,24 € | 421,20 € | |
| 81,71 € | 817,10 € | |
| 79,47 € | 1.986,75 € | |
| 77,33 € | 3.866,50 € | |
| 75,40 € | 7.540,00 € |
Need more?