Reference Only
N100X075CBT
Wire Labels & Markers THERM TR -LAMINATEDABEL CLOTH.
Datasheet
N100X075CBT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer Non-Laminated | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Length | 0.75 in | |
| Width | 1 in | |
| Series | N100X | |
| Family | Thermal Transfer Non-Laminated Labels | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5807100520 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,064 € | 640,00 € | |
| 0,063 € | 1.890,00 € |
Need more?