Reference Only
N100X125CBC
Wire Labels & Markers P1 CASSETTE, COMP LABEL, ADHES.
Datasheet
N100X125CBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Non-Laminated | |
| Features | Offers Crisp, Clear Legends with Superior Legibility | |
| Material | Vinyl Cloth | |
| Length | 1.25 in | |
| Width | 1 in | |
| Series | N100X | |
| Family | P1 Non-Laminated Label Cassettes | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 5807109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,63 € | 366,30 € | |
| 33,75 € | 843,75 € | |
| 32,89 € | 1.644,50 € | |
| 32,05 € | 3.205,00 € | |
| 31,49 € | 7.872,50 € |
Need more?