Reference Only
ND9ACJ250AJ
New Product
Ethernet Cables / Networking Cables ix Industrial Cable, ix RA Plug to RJ45, Downward Cabling, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A, Gold 8u".
Datasheet
ND9ACJ250AJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Ethernet Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Housing Material | Stainless Steel | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | ix Industrail |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,59 € | 2.350,80 € | |
| 18,36 € | 5.140,80 € |
Need more?