
NLP150L-96T658J
Obsolete
Power Supplies - Chassis Mount 150W +12/+5.1/+24V
Datasheet
NLP150L-96T658J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Product | Switching Supplies | |
| Mounting Style | Chassis | |
| Case Style | Open Frame | |
| Efficiency | 73 % | |
| Height | 32.004 mm (1.26 in) | |
| Isolation Voltage | 3 kVAC | |
| Length | 198.12 mm (7.8 in) | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Outputs | 3 Output | |
| Open Frame/Enclosed | Open Frame | |
| Output Power | 150 W | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 96.52 mm (3.8 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?