
NMP650-#C##-00
Modular Power Supplies - Assembled .
Datasheet
NMP650-#C##-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Output Power | 650 W | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 2 | 5 V | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Length | 250 mm | |
| Width | 89 mm | |
| Height | 41 mm | |
| Isolation Voltage | 4 kVrms | |
| Industry | Medical | |
| Series | NMP | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Current-Channel 2 | 36 A | |
| Product Type | Modular Power Supplies | |
| Product | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Modular Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 310,99 € | 310,99 € | |
| 292,14 € | 1.460,70 € | |
| 273,32 € | 2.733,20 € | |
| 259,18 € | 6.479,50 € |
Need more?