Reference Only
P110LH
Wire Labels & Markers .
Datasheet
P110LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Punchdown Label Holder | |
| Features | Used with Adhesive or Non-Adhesive Designation Labels | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Clear | |
| Length | 201 mm | |
| Width | 14.7 mm | |
| Series | NWSLC | |
| Family | Product Family 110 Punchdown Label Holder | |
| Height | 6.6 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 5,28 € | |
| 0,76 € | 9,12 € | |
| 0,76 € | 191,52 € | |
| 0,744 € | 374,97 € | |
| 0,74 € | 741,48 € | |
| 0,734 € | 1.836,46 € |
Need more?