Reference Only
PCM-G
Wire Labels & Markers PRE-PRINTED WM CARD, VINYL CLO.
Datasheet
PCM-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Marker Cards Printed in a Variety of Legends Allows 'Kitting' for Project Builds | |
| Material | GMC1 Vinyl Cloth | |
| Length | 1.5 in | |
| Width | 0.25 in | |
| Series | PCM | |
| Family | Pre-Printed Marker Cards PCM Type | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 242,00 € | |
| 2,36 € | 590,00 € | |
| 2,07 € | 1.035,00 € | |
| 2,07 € | 2.070,00 € |
Need more?