Reference Only
PCMB-25
Wire Labels & Markers PRE-PRINTED WM BOOK, VINYL CLO.
Datasheet
PCMB-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Features | Markers Are Perforated and can be Torn in Half to Mark Both Ends of Conductors | |
| Material | Vinyl Cloth | |
| Length | 1.38 in | |
| Width | 0.22 in | |
| Series | PCMB | |
| Family | Pre-Printed Marker Books | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,62 € | 296,20 € | |
| 29,28 € | 732,00 € | |
| 27,91 € | 1.395,50 € | |
| 27,17 € | 2.717,00 € | |
| 26,90 € | 6.725,00 € |
Need more?