Reference Only
PCV-120CY
Wire Labels & Markers VOLTAGE MARKER, VINYL, '120 VO.
Datasheet
PCV-120CY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Features | Adhesive Marker Cards Are Made of Durable Indoor Vinyl Material | |
| Material | Vinyl | |
| Length | 2.25 in | |
| Width | 0.5 in | |
| Series | PCV | |
| Family | Voltage and Fiber Optic Markers | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Orange | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,23 € | 32,30 € | |
| 3,12 € | 78,00 € | |
| 3,03 € | 151,50 € | |
| 2,93 € | 293,00 € | |
| 2,91 € | 727,50 € | |
| 2,85 € | 1.425,00 € | |
| 2,80 € | 2.800,00 € | |
| 2,73 € | 6.825,00 € |
Need more?