Reference Only
PDH110M
Wire Ducting & Raceways .
Datasheet
PDH110M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Replacement Head Assembly | |
| Duct External Width | 41.9 mm | |
| Duct External Height | 225.6 mm | |
| Family | Punchdown Tools and Accessories | |
| Features | Reversible blade provides option of terminating without cutting wire | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,57 € | 74,57 € | |
| 73,40 € | 734,00 € | |
| 72,42 € | 1.810,50 € | |
| 71,84 € | 3.592,00 € | |
| 71,28 € | 7.128,00 € |
Need more?