Reference Only
PDL-245-10
Wire Labels & Markers DOT MATRIX, SELF-LAM LABEL, VI.
Datasheet
PDL-245-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Dot Matrix | |
| Features | Designed to Identify All Sizes of Wires and Cables Quickly and Economically | |
| Material | GMT1 Self-Laminating Tedlar | |
| Family | Dot-Matrix Self-Laminating Labels | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,233 € | 2.330,00 € | |
| 0,224 € | 6.720,00 € |
Need more?