Reference Only
PEL-14-Y1-1
Obsolete
Labels & Industrial Warning Signs LASER SILVER 2.00" WX.833" H
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels, Self Adhesive | |
| Type | Laser Label | |
| Material | Polyester | |
| Color | Silver | |
| Width | 2 in | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?