Reference Only
PES-S1
Wire Labels & Markers CIRCUIT BREAKER DIRECTORY SIGN.
Datasheet
PES-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Features | Adhesive Paper Sign Designed to Provide Clear Identification of Circuit Breaker Connections, List Up to 40 Circuits | |
| Width | 1.083 ft | |
| Series | PES | |
| Family | Circuit Breaker Directory Sign | |
| Height | 5.5 in | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911996000 |
| TARIC | 4901100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,30 € | 23,30 € | |
| 20,77 € | 207,70 € | |
| 19,91 € | 497,75 € | |
| 19,18 € | 959,00 € | |
| 18,60 € | 1.860,00 € | |
| 18,18 € | 4.545,00 € | |
| 17,89 € | 8.945,00 € |
Need more?