Reference Only
PESC-H-HT
Labels & Industrial Warning Signs ELECTRICAL SYMBOL CLOTHHANDLIN.
Datasheet
PESC-H-HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Electrical Warning Label | |
| Material | GMC1 Vinyl Cloth | |
| Color | Black / Yellow | |
| Width | 0.51 in | |
| Product Type | Labels | |
| Series | PESC | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5807100520 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,04 € | 402,00 € | |
| 7,82 € | 1.564,00 € | |
| 6,31 € | 3.155,00 € | |
| 6,24 € | 6.240,00 € |
Need more?