Reference Only
PESW-AA-11Y
Labels & Industrial Warning Signs VINYL,'STATIC SENSITIVE SYMBOL.
Datasheet
PESW-AA-11Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | ISO Pictogram | |
| Color | Black / Yellow | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PESW | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,82 € | 116,40 € | |
| 5,15 € | 515,00 € | |
| 5,03 € | 1.006,00 € | |
| 4,98 € | 2.490,00 € | |
| 4,93 € | 4.930,00 € | |
| 4,86 € | 9.720,00 € |
Need more?