
PGG2BKT-002
Power Supplies - Chassis Mount HEP-2300 accessory for pole side.
Datasheet
PGG2BKT-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Accessories | |
| Subcategory | Power Supplies | |
| Type | Bracket Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302498090 |
| TARIC | 8302490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,93 € | 5,93 € | |
| 5,76 € | 57,60 € | |
| 5,42 € | 108,40 € | |
| 5,25 € | 262,50 € | |
| 5,09 € | 509,00 € | |
| 4,91 € | 982,00 € | |
| 4,75 € | 2.375,00 € | |
| 4,66 € | 4.660,00 € |
Need more?