Reference Only
PLA-SP
Wire Labels & Markers .
Datasheet
PLA-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Media Spool | |
| Width | 41.3 mm | |
| Series | PLA-100 | |
| Height | 203.2 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8479909591 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,45 € | 57,25 € | |
| 11,17 € | 111,70 € | |
| 10,86 € | 271,50 € | |
| 9,93 € | 496,50 € | |
| 9,91 € | 991,00 € | |
| 9,90 € | 2.475,00 € | |
| 9,87 € | 4.935,00 € | |
| 9,85 € | 9.850,00 € |
Need more?