Reference Only
PLA-T100X2400
Wire Labels & Markers .
Datasheet
PLA-T100X2400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Label Applicator | |
| Length | 610 mm | |
| Width | 25.4 mm | |
| Series | PLA-100 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,316 € | 63,20 € | |
| 0,311 € | 186,60 € | |
| 0,269 € | 269,00 € | |
| 0,267 € | 694,20 € | |
| 0,265 € | 1.325,00 € | |
| 0,261 € | 2.610,00 € | |
| 0,26 € | 6.500,00 € |
Need more?