Reference Only
PLB3S-C0
Cable Ties DOUBLE LOOP TIE, 11.8"L (300MM.
Datasheet
PLB3S-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Double-Headed | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 11.8 in | |
| Width | 0.19 in | |
| Tensile Strength | 23 kg | |
| Compliance | UL E56854 | |
| Maximum Bundle Diameter | 3 in | |
| Series | PLB3S | |
| Subcategory | Wire & Cable Management | |
| Tradename | Bow-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,598 € | 598,00 € | |
| 0,593 € | 1.482,50 € | |
| 0,468 € | 2.340,00 € |
Need more?