Reference Only
PLT1.5I-C360
New Product
Cable Ties .
Datasheet
PLT1.5I-C360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Tie | |
| Color | Black | |
| Material | Nylon | |
| Length | 142 mm | |
| Width | 6.1 mm | |
| Tensile Strength | 116 N | |
| Maximum Bundle Diameter | 35 mm | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | PIR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,266 € | 1.330,00 € |
Need more?