Reference Only
PLT1.5M-XMR30
Cable Ties CABLE TIES ON REEL 5.6"L.
Datasheet
PLT1.5M-XMR30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Reel-Fed Cable Tie | |
| Color | Black | |
| Features | Heat Stabilized | |
| Material | Nylon 6.6 | |
| Length | 5.6 in | |
| Width | 0.1 in | |
| Tensile Strength | 8 kg | |
| Compliance | CE; CSA; UL | |
| Maximum Bundle Diameter | 1.3 in | |
| Packaging | Reel | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,131 € | 1.310,00 € |
Need more?