Reference Only
PLT13H-C0
Cable Ties CABLE TIE 43.3L (1100MM).
Datasheet
PLT13H-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Heavy Cross Section | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 1100 mm | |
| Width | 8.9 mm | |
| Tensile Strength | 79.3 kg | |
| Maximum Bundle Diameter | 140 mm | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,21 € | 221,00 € | |
| 2,13 € | 639,00 € | |
| 2,05 € | 1.025,00 € | |
| 2,01 € | 2.010,00 € |
Need more?