Reference Only
PLT2.5H-TL0
Cable Ties CABLE TIE, 9.8"L (251MM), LIGH.
Datasheet
PLT2.5H-TL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Cable Ties | |
| Type | Light-Heavy Cross Section | |
| Color | Black | |
| Features | Heavy Duty | |
| Material | Nylon 6.6 | |
| Length | 251 mm | |
| Width | 7.6 mm | |
| Tensile Strength | 54 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 2.5 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness | 1.9 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,554 € | 277,00 € | |
| 0,535 € | 535,00 € | |
| 0,521 € | 1.302,50 € | |
| 0,484 € | 2.420,00 € |
Need more?