Reference Only
PLT5EH-NB-C0
Cable Ties CABLE TIE, NO BUCKLE, 19.8"L.
Datasheet
PLT5EH-NB-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Extra Heavy | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Nylon 6.6 | |
| Length | 19.8 in | |
| Width | 0.5 in | |
| Tensile Strength | 113 kg | |
| Maximum Bundle Diameter | 5 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,68 € | 840,00 € | |
| 1,49 € | 1.490,00 € | |
| 1,46 € | 3.650,00 € | |
| 1,45 € | 7.250,00 € |
Need more?