Reference Only
PLT5EH-Q
Cable Ties CABLE TIE, 20.1"L (511MM).
Datasheet
PLT5EH-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Extra Heavy | |
| Color | Natural | |
| Features | Heavy Duty | |
| Material | Nylon | |
| Length | 20.12 in | |
| Width | 0.5 in | |
| Tensile Strength | 113 kg | |
| Compliance | CSA; UL 62275 Type 2; 21; UL E56854 | |
| Maximum Bundle Diameter | 5 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty | |
| Part # Aliases | MS3367-20-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,09 € | 522,50 € | |
| 2,02 € | 1.010,00 € | |
| 1,93 € | 1.930,00 € | |
| 1,87 € | 4.675,00 € | |
| 1,86 € | 9.300,00 € |
Need more?