Reference Only
PLT8LH-C120
Cable Ties CABLE TIE, 27.6"L (701MM), LIG.
Datasheet
PLT8LH-C120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Light Heavy | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon 12 | |
| Length | 27.6 in | |
| Width | 0.3 in | |
| Tensile Strength | 41 kg | |
| Maximum Bundle Diameter | 8 in | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,64 € | 328,00 € | |
| 1,63 € | 489,00 € | |
| 1,57 € | 785,00 € | |
| 1,55 € | 1.550,00 € | |
| 1,52 € | 3.800,00 € | |
| 1,50 € | 7.500,00 € |
Need more?