Reference Only
PN1L-M2AFB002D0G
Pushbutton Switches - Industrial .
Datasheet
PN1L-M2AFB002D0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 1 A | |
| Illumination Color | Green | |
| Termination Style | Wire Lead | |
| IP Rating | IP68, IP69K | |
| Lamp Type | LED | |
| Series | PN1L | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Piezo Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cr |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,75 € | 83,75 € | |
| 72,37 € | 723,70 € | |
| 68,22 € | 1.705,50 € | |
| 65,22 € | 3.261,00 € | |
| 62,35 € | 6.235,00 € |
Need more?