Reference Only
PN1L-M2AFB002E2A
Pushbutton Switches - Industrial .
Datasheet
PN1L-M2AFB002E2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 1 A | |
| Illumination Color | Red, Green | |
| Termination Style | Wire Lead | |
| IP Rating | IP68, IP69K | |
| Lamp Type | LED | |
| Series | PN1L | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Piezo Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead titanium zirconium oxi |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,17 € | 104,17 € | |
| 89,41 € | 894,10 € | |
| 84,81 € | 2.120,25 € | |
| 81,10 € | 4.055,00 € | |
| 77,52 € | 7.752,00 € |
Need more?