Reference Only
PPS0204BLASM-L
End of Life
Labels & Industrial Warning Signs
Datasheet
PPS0204BLASM-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Nominal Operating AC Volatge | |
| Material | Polyester | |
| Color | Red / White | |
| Width | 2 in | |
| Length | 4 in | |
| Maximum Temperature | + 82 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | PPS | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?